
MMBFJ113 | |
|---|---|
DigiKey Part Number | MMBFJ113TR-ND - Tape & Reel (TR) MMBFJ113CT-ND - Cut Tape (CT) MMBFJ113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ113 |
Description | JFET N-CH 35V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ113 Models |
Category | Resistance - RDS(On) 100 Ohms |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 35 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 500 | 3,00818 Kč | 1 504,09 Kč |
| 1 000 | 2,68102 Kč | 2 681,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11625 Kč | 6 348,75 Kč |
| 6 000 | 1,91992 Kč | 11 519,52 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





