
MMBFJ108 | |
|---|---|
DigiKey Part Number | MMBFJ108TR-ND - Tape & Reel (TR) MMBFJ108CT-ND - Cut Tape (CT) MMBFJ108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ108 |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ108 Models |
Category | Resistance - RDS(On) 8 Ohms |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 25 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 80 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 500 | 5,06262 Kč | 2 531,31 Kč |
| 1 000 | 4,55111 Kč | 4 551,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64546 Kč | 10 936,38 Kč |
| 6 000 | 3,33917 Kč | 20 035,02 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




