
MMBF4093 | |
|---|---|
DigiKey Part Number | MMBF4093TR-ND - Tape & Reel (TR) MMBF4093CT-ND - Cut Tape (CT) MMBF4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4093 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 16pF @ 20V |
Manufacturer onsemi | Resistance - RDS(On) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 8 mA @ 20 V | Supplier Device Package SOT-23-3 |
Voltage - Cutoff (VGS off) @ Id 1 V @ 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 16 738 | 2SK209-GR(TE85LF)CT-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,66740 Kč | 566,74 Kč |
| 500 | 4,29032 Kč | 2 145,16 Kč |
| 1 000 | 3,84599 Kč | 3 845,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06627 Kč | 9 198,81 Kč |
| 6 000 | 2,80008 Kč | 16 800,48 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

