Similar

MMBF4093 | |
|---|---|
DigiKey Part Number | MMBF4093TR-ND - Tape & Reel (TR) MMBF4093CT-ND - Cut Tape (CT) MMBF4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4093 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 80 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 4,00978 Kč | 2 004,89 Kč |
| 1 000 | 3,59444 Kč | 3 594,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06627 Kč | 9 198,81 Kč |
| 6 000 | 2,80008 Kč | 16 800,48 Kč |
| 9 000 | 2,66444 Kč | 23 979,96 Kč |
| 15 000 | 2,51200 Kč | 37 680,00 Kč |
| 21 000 | 2,42172 Kč | 50 856,12 Kč |
| 30 000 | 2,33398 Kč | 70 019,40 Kč |
| 75 000 | 2,24416 Kč | 168 312,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



