
MMBD4148SE | |
|---|---|
DigiKey Part Number | MMBD4148SETR-ND - Tape & Reel (TR) MMBD4148SECT-ND - Cut Tape (CT) MMBD4148SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148SE |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 1,68866 Kč | 844,33 Kč |
| 1 000 | 1,35794 Kč | 1 357,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41359 Kč | 4 240,77 Kč |
| 6 000 | 1,35647 Kč | 8 138,82 Kč |
| 9 000 | 1,35519 Kč | 12 196,71 Kč |
| 15 000 | 0,67373 Kč | 10 105,95 Kč |
| 21 000 | 0,64306 Kč | 13 504,26 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










