
MMBD330T1G | |
|---|---|
DigiKey Part Number | MMBD330T1GOSTR-ND - Tape & Reel (TR) MMBD330T1GOSCT-ND - Cut Tape (CT) MMBD330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD330T1G |
Description | DIODE SCHOTTKY 30V 120MW SC70-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD330T1G Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type Schottky - Single | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB10,115 | Nexperia USA Inc. | 2 869 | 1727-1547-1-ND | 0,23000 Kč | Similar |
| BAT54W,115 | Nexperia USA Inc. | 2 892 | 1727-3570-1-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 250 | 1,15656 Kč | 289,14 Kč |
| 500 | 1,08812 Kč | 544,06 Kč |
| 1 000 | 1,03205 Kč | 1 032,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94379 Kč | 2 831,37 Kč |
| 6 000 | 0,91047 Kč | 5 462,82 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

