MM74HCT540WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6 968
Unit Price: 23,52000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 9 868
Unit Price: 18,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 291
Unit Price: 20,16000 Kč
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT540WM

DigiKey Part Number
MM74HCT540WMFS-ND
Manufacturer
Manufacturer Product Number
MM74HCT540WM
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT540WM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.2mA, 7.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT540DWRochester Electronics, LLC6 9682156-SN74HCT540DW-ND23,52000 KčDirect
SN74HCT540DWRTexas Instruments9 868296-14869-1-ND18,90000 KčDirect
74HCT540D,653Nexperia USA Inc.01727-74HCT540D,653CT-ND12,81000 KčSimilar
CD74HCT540M96Texas Instruments3 291296-31618-1-ND20,16000 KčSimilar
Obsolete
Marketplace Stock: 8 640 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 640In Stock
Ships from Flip Electronics