Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT374MTCX

DigiKey Part Number
MM74HCT374MTCXTR-ND - Tape & Reel (TR)
MM74HCT374MTCXCT-ND - Cut Tape (CT)
MM74HCT374MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT374MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT374MTCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
46ns @ 5V, 150pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.2mA, 7.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
30 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC374ADTR2Gonsemi2 500MC74HC374ADTR2GOSCT-ND10,50000 KčSimilar
MC74HCT374ADTR2Gonsemi1 589MC74HCT374ADTR2GOSCT-ND10,08000 KčSimilar
MC74HCT574ADTR2Gonsemi1 850MC74HCT574ADTR2GOSCT-ND10,50000 KčSimilar
MC74VHCT374ADTRGonsemi18 061488-MC74VHCT374ADTRGCT-ND35,49000 KčSimilar
SN74HCT374PWRTexas Instruments4 209296-23259-1-ND12,81000 KčDirect
In-Stock: 1 820
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,29840 Kč207,46 Kč
1007,24220 Kč724,22 Kč
2506,73868 Kč1 684,67 Kč
5006,43504 Kč3 217,52 Kč
1 0006,30003 Kč6 300,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,92127 Kč14 803,17 Kč
5 0005,76231 Kč28 811,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč