
MM74HCT32MTCX | |
|---|---|
DigiKey Part Number | MM74HCT32MTCXTR-ND - Tape & Reel (TR) MM74HCT32MTCXCT-ND - Cut Tape (CT) MM74HCT32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT32MTCX Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12 834 | MC74HC32ADTR2GOSCT-ND | 6,93000 Kč | Similar |
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | 23,73000 Kč | Similar |
| 74HCT32T14-13 | Diodes Incorporated | 2 475 | 31-74HCT32T14-13CT-ND | 5,46000 Kč | Direct |
| SN74HCT32PW | Rochester Electronics, LLC | 8 390 | 2156-SN74HCT32PW-ND | 18,68822 Kč | Direct |
| SN74HCT32PWR | Texas Instruments | 5 309 | 296-8411-1-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 250 | 2,90444 Kč | 726,11 Kč |
| 500 | 2,75536 Kč | 1 377,68 Kč |
| 1 000 | 2,63294 Kč | 2 632,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50330 Kč | 6 258,25 Kč |
| 5 000 | 2,42519 Kč | 12 125,95 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

