
MM74HCT08MTC | |
|---|---|
DigiKey Part Number | MM74HCT08MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT08MTC |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT08MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,98900 Kč | 69,89 Kč |
| 96 | 5,44229 Kč | 522,46 Kč |
| 192 | 5,13094 Kč | 985,14 Kč |
| 288 | 4,97597 Kč | 1 433,08 Kč |
| 576 | 4,74795 Kč | 2 734,82 Kč |
| 1 056 | 4,58196 Kč | 4 838,55 Kč |
| 2 592 | 4,38249 Kč | 11 359,41 Kč |
| 5 088 | 4,26246 Kč | 21 687,40 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |









