Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC595MX

DigiKey Part Number
MM74HC595MXTR-ND - Tape & Reel (TR)
MM74HC595MXCT-ND - Cut Tape (CT)
MM74HC595MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC595MX
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC595MX Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC595ADGonsemi3 067MC74HC595ADGOS-ND7,35813 KčSimilar
MC74HC595ADR2Gonsemi283 592MC74HC595ADR2GOSCT-ND7,98000 KčSimilar
CD74HC595M96Texas Instruments6 106296-18402-1-ND13,86000 KčDirect
CD74HC595DWRochester Electronics, LLC7 1332156-CD74HC595DW-ND25,83000 KčSimilar
CD74HC595DWRTexas Instruments19 327296-18401-1-ND30,66000 KčSimilar
In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
256,09800 Kč152,45 Kč
1005,29150 Kč529,15 Kč
2504,90680 Kč1 226,70 Kč
5004,67458 Kč2 337,29 Kč
1 0004,50743 Kč4 507,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,28132 Kč10 703,30 Kč
5 0004,15962 Kč20 798,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč