MM74HC374MTCX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 29,19000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 740
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 976
Unit Price: 15,75000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 284
Unit Price: 12,18000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 750
Unit Price: 23,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 985
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 858
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23 725
Unit Price: 8,39920 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 997
Unit Price: 10,91897 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC374MTCX

DigiKey Part Number
MM74HC374MTCXTR-ND - Tape & Reel (TR)
MM74HC374MTCXCT-ND - Cut Tape (CT)
MM74HC374MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC374MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC374MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
40ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,54499 Kč16 362,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč