
MM74HC175MX | |
|---|---|
DigiKey Part Number | MM74HC175MXTR-ND - Tape & Reel (TR) MM74HC175MXCT-ND - Cut Tape (CT) MM74HC175MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC175MX |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 25 | 6,44960 Kč | 161,24 Kč |
| 100 | 5,60560 Kč | 560,56 Kč |
| 250 | 5,20020 Kč | 1 300,05 Kč |
| 500 | 4,95644 Kč | 2 478,22 Kč |
| 1 000 | 4,79224 Kč | 4 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54335 Kč | 11 358,38 Kč |
| 5 000 | 4,41545 Kč | 22 077,25 Kč |
| 7 500 | 4,35143 Kč | 32 635,72 Kč |
| 12 500 | 4,28049 Kč | 53 506,13 Kč |
| 17 500 | 4,23905 Kč | 74 183,38 Kč |
| 25 000 | 4,19917 Kč | 104 979,25 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |









