
MM74HC138MTCX | |
|---|---|
DigiKey Part Number | MM74HC138MTCXTR-ND - Tape & Reel (TR) MM74HC138MTCXCT-ND - Cut Tape (CT) MM74HC138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138MTCX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC138ADTR2G | onsemi | 16 917 | MC74HC138ADTR2GOSCT-ND | 6,93000 Kč | Similar |
| NLV74HC138ADTR2G | onsemi | 28 813 | 488-NLV74HC138ADTR2GCT-ND | 5,24950 Kč | Similar |
| SN74HC138PWR | Texas Instruments | 7 613 | 296-8228-1-ND | 9,24000 Kč | Direct |
| 74HC138PW,118 | Nexperia USA Inc. | 1 545 | 1727-4065-1-ND | 5,88000 Kč | Similar |
| SN74HC138DBR | Texas Instruments | 11 253 | 296-8227-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,01600 Kč | 1 254,00 Kč |
| 500 | 4,77956 Kč | 2 389,78 Kč |
| 1 000 | 4,61368 Kč | 4 613,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,35213 Kč | 10 880,32 Kč |
| 5 000 | 4,22883 Kč | 21 144,15 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

