
MM74HC132MX | |
|---|---|
DigiKey Part Number | MM74HC132MXTR-ND - Tape & Reel (TR) MM74HC132MXCT-ND - Cut Tape (CT) MM74HC132MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC132MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC132MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,26300 Kč | 62,63 Kč |
| 25 | 5,58440 Kč | 139,61 Kč |
| 100 | 4,83740 Kč | 483,74 Kč |
| 250 | 4,48080 Kč | 1 120,20 Kč |
| 500 | 4,26606 Kč | 2 133,03 Kč |
| 1 000 | 4,09691 Kč | 4 096,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90237 Kč | 9 755,92 Kč |
| 5 000 | 3,78985 Kč | 18 949,25 Kč |
| 7 500 | 3,73348 Kč | 28 001,10 Kč |
| 12 500 | 3,67104 Kč | 45 888,00 Kč |
| 17 500 | 3,63453 Kč | 63 604,27 Kč |
| 25 000 | 3,59946 Kč | 89 986,50 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |


