
MM74HC126MX | |
|---|---|
DigiKey Part Number | MM74HC126MXTR-ND - Tape & Reel (TR) MM74HC126MXCT-ND - Cut Tape (CT) MM74HC126MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC126MX |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 250 | 4,37180 Kč | 1 092,95 Kč |
| 500 | 4,16138 Kč | 2 080,69 Kč |
| 1 000 | 3,98983 Kč | 3 989,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,80484 Kč | 9 512,10 Kč |
| 5 000 | 3,69447 Kč | 18 472,35 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


