Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC126MX

DigiKey Part Number
2156-MM74HC126MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC126MX
Description
IC BUFF 2V/6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 634
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 6163,98962 Kč6 447,23 Kč
Unit Price without VAT:3,98962 Kč
Unit Price with VAT:4,82744 Kč