


MM5Z5V6ST5G | |
|---|---|
DigiKey Part Number | 488-MM5Z5V6ST5GTR-ND - Tape & Reel (TR) 488-MM5Z5V6ST5GCT-ND - Cut Tape (CT) 488-MM5Z5V6ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6ST5G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.14% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6 | Diotec Semiconductor | 2 889 | 4878-MM5Z5V6CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,28991 Kč | 1 289,91 Kč |
| 2 000 | 1,14345 Kč | 2 286,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,84798 Kč | 6 783,84 Kč |
| 16 000 | 0,76682 Kč | 12 269,12 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


