


MM5Z4V7ST5G | |
|---|---|
DigiKey Part Number | MM5Z4V7ST5GOSTR-ND - Tape & Reel (TR) MM5Z4V7ST5GOSCT-ND - Cut Tape (CT) MM5Z4V7ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7ST5G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V7ST5G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4V7ST1G | onsemi | 28 078 | MM5Z4V7ST1GOSCT-ND | 5,21000 Kč | Parametric Equivalent |
| SZMM5Z4V7ST1G | onsemi | 5 326 | 488-SZMM5Z4V7ST1GCT-ND | 11,68000 Kč | Parametric Equivalent |
| SZMM5Z4V7ST5G | onsemi | 5 881 | SZMM5Z4V7ST5GOSCT-ND | 11,68000 Kč | Parametric Equivalent |
| BZT52C4V7T-7 | Diodes Incorporated | 134 | BZT52C4V7T-7DICT-ND | 5,21000 Kč | Similar |
| BZT585B4V7T-7 | Diodes Incorporated | 896 | BZT585B4V7T-7DICT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 100 | 1,98540 Kč | 198,54 Kč |
| 500 | 1,45322 Kč | 726,61 Kč |
| 1 000 | 1,28115 Kč | 1 281,15 Kč |
| 2 000 | 1,13569 Kč | 2 271,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,84222 Kč | 6 737,76 Kč |
| 16 000 | 0,76162 Kč | 12 185,92 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

