Zener Diode 18 V 500 mW ±6.4% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±6.4% Surface Mount SOD-523
SC-76, SOD-523

MM5Z18VT1G

DigiKey Part Number
488-MM5Z18VT1GTR-ND - Tape & Reel (TR)
488-MM5Z18VT1GCT-ND - Cut Tape (CT)
488-MM5Z18VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z18VT1G
Description
DIODE ZENER 18V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±6.4% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z18VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.4%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C18_R1_00001Panjit International Inc.4 2523757-BZX584C18_R1_00001CT-ND2,29000 KčSimilar
CZRU52C18Comchip Technology47 952641-1042-1-ND6,88000 KčSimilar
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,71100 Kč27,11 Kč
1001,68300 Kč168,30 Kč
5001,22672 Kč613,36 Kč
1 0001,07886 Kč1 078,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82414 Kč2 472,42 Kč
6 0000,73578 Kč4 414,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč