
BZX584C18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C18_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C18_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C18_R1_00001 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C18-AU_R1_000A1 | Panjit International Inc. | 1 866 | 3757-BZX584C18-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| CMOZ18V TR PBFREE | Central Semiconductor Corp | 1 823 | 1514-CMOZ18VTRPBFREECT-ND | 21,63000 Kč | Similar |
| EDZVT2R18B | Rohm Semiconductor | 36 271 | EDZVT2R18BCT-ND | 5,25000 Kč | Similar |
| BZT52C18K RKG | Taiwan Semiconductor Corporation | 5 145 | 1801-BZT52C18KRKGCT-ND | 5,04000 Kč | Parametric Equivalent |
| BZX585B18H RSG | Taiwan Semiconductor Corporation | 7 251 | 1801-BZX585B18HRSGCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,71394 Kč | 356,97 Kč |
| 1 000 | 0,62994 Kč | 629,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52495 Kč | 2 624,75 Kč |
| 10 000 | 0,37796 Kč | 3 779,60 Kč |
| 15 000 | 0,35078 Kč | 5 261,70 Kč |
| 25 000 | 0,32374 Kč | 8 093,50 Kč |
| 35 000 | 0,30100 Kč | 10 535,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

