MM3Z6V8T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 777
Unit Price: 2,94000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 6.8 V 200 mW Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 200 mW Surface Mount SOD-323
SC-76, SOD-323

MM3Z6V8T1

DigiKey Part Number
MM3Z6V8T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z6V8T1
Description
DIODE ZENER 6.8V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6V8T1Gonsemi20MM3Z6V8T1GOSCT-ND3,36000 KčDirect
BZT52C6V8S-TPMCC (Micro Commercial Components)3 777BZT52C6V8S-TPMSCT-ND2,94000 KčSimilar
CZRF52C6V8Comchip Technology0641-1064-1-ND5,67000 KčSimilar
MMSZ5235BS-7-FDiodes Incorporated031-MMSZ5235BS-7-FCT-ND5,25000 KčSimilar
Obsolete
Marketplace Stock: 113 300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

113 300In Stock
Ships from Rochester Electronics, LLC