
MJE5731AG | |
|---|---|
DigiKey Part Number | MJE5731AGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5731AG |
Description | TRANS PNP 375V 1A TO-220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 375 V 1 A 10MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5731AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 375 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 50 | 17,85140 Kč | 892,57 Kč |
| 100 | 15,94540 Kč | 1 594,54 Kč |
| 500 | 12,60216 Kč | 6 301,08 Kč |
| 1 000 | 11,52670 Kč | 11 526,70 Kč |
| 2 000 | 10,62205 Kč | 21 244,10 Kč |
| 5 000 | 9,64333 Kč | 48 216,65 Kč |
| 10 000 | 9,40995 Kč | 94 099,50 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |



