
MJD2955T4G | |
|---|---|
DigiKey Part Number | MJD2955T4GOSTR-ND - Tape & Reel (TR) MJD2955T4GOSCT-ND - Cut Tape (CT) MJD2955T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD2955T4G |
Description | TRANS PNP 60V 10A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 100 | 9,48300 Kč | 948,30 Kč |
| 500 | 7,33804 Kč | 3 669,02 Kč |
| 1 000 | 6,64675 Kč | 6 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89796 Kč | 14 744,90 Kč |
| 5 000 | 5,43507 Kč | 27 175,35 Kč |
| 7 500 | 5,19924 Kč | 38 994,30 Kč |
| 12 500 | 4,93434 Kč | 61 679,25 Kč |
| 17 500 | 4,81518 Kč | 84 265,65 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


