
MJD3055T4G | |
|---|---|
DigiKey Part Number | MJD3055T4GOSTR-ND - Tape & Reel (TR) MJD3055T4GOSCT-ND - Cut Tape (CT) MJD3055T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD3055T4G |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 10,39820 Kč | 1 039,82 Kč |
| 500 | 8,07458 Kč | 4 037,29 Kč |
| 1 000 | 7,32641 Kč | 7 326,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,51635 Kč | 16 290,88 Kč |
| 5 000 | 6,01563 Kč | 30 078,15 Kč |
| 7 500 | 5,76056 Kč | 43 204,20 Kč |
| 12 500 | 5,47398 Kč | 68 424,75 Kč |
| 17 500 | 5,42798 Kč | 94 989,65 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






