Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK
D²Pak,TO-263_418B−04

MJB44H11G

DigiKey Part Number
MJB44H11GOS-ND
Manufacturer
Manufacturer Product Number
MJB44H11G
Description
TRANS NPN 80V 10A D2PAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
MJB44H11G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
5020,77960 Kč1 038,98 Kč
10018,60840 Kč1 860,84 Kč
50014,79520 Kč7 397,60 Kč
1 00013,56891 Kč13 568,91 Kč
2 00012,53759 Kč25 075,18 Kč
5 00011,42203 Kč57 110,15 Kč
10 00011,41766 Kč114 176,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč