Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD
8-SMD, Gull Wing

MID400SM

DigiKey Part Number
488-MID400SM-ND
Manufacturer
Manufacturer Product Number
MID400SM
Description
OPTOISO 2.5KV AC MONITOR 8SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
AC Line Monitor
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
-
Input Type
AC, DC
Current - Output / Channel
20mA
Propagation Delay tpLH / tpHL (Max)
1ms, 1ms (Typ)
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.5 V
Current - DC Forward (If) (Max)
30 mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00022,86493 Kč22 864,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,86493 Kč
Unit Price with VAT:27,66657 Kč