MICROFC-SMTPA-10035-GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROFC-SMTPA-10035-GEVB

DigiKey Part Number
MICROFC-SMTPA-10035-GEVBOS-ND
Manufacturer
Manufacturer Product Number
MICROFC-SMTPA-10035-GEVB
Description
C-SERIES 1MM 35U SMTPA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MicroFC-10035 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Light, Silicon Photomultiplier (SiPM)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MicroFC-10035
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 376,55000 Kč2 376,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 376,55000 Kč
Unit Price with VAT:2 875,62550 Kč