MicroFC-30050-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroFC-30050-SMT
MicroFC-30050-SMT-bottom
SiPM Sensors | Gen3 LiDAR System Demo

MICROFC-30050-SMT-TR1

DigiKey Part Number
5556-MICROFC-30050-SMT-TR1-ND
Manufacturer
Manufacturer Product Number
MICROFC-30050-SMT-TR1
Description
SENSOR PHOTODIODE 420NM 4SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 600ps 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Strip
Part Status
Active
Wavelength
420nm
Color - Enhanced
Blue
Spectral Range
300nm ~ 950nm
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
24.7 V
Current - Dark (Typ)
319nA
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1989,77000 Kč989,77 Kč
5911,92800 Kč4 559,64 Kč
10882,94200 Kč8 829,42 Kč
25848,28960 Kč21 207,24 Kč
50824,56640 Kč41 228,32 Kč
100802,80070 Kč80 280,07 Kč
Manufacturers Standard Package
Unit Price without VAT:989,77000 Kč
Unit Price with VAT:1 197,62170 Kč