
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 100 | 15,16060 Kč | 1 516,06 Kč |
| 500 | 12,91042 Kč | 6 455,21 Kč |
| 1 000 | 12,17485 Kč | 12 174,85 Kč |
| 2 000 | 11,55100 Kč | 23 102,00 Kč |
| 5 000 | 10,87037 Kč | 54 351,85 Kč |
| 10 000 | 10,44644 Kč | 104 464,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

