
MCT623SD | |
|---|---|
DigiKey Part Number | MCT623SDTR-ND - Tape & Reel (TR) MCT623SDCT-ND - Cut Tape (CT) MCT623SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT623SD |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 500 | 15,20298 Kč | 7 601,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,80744 Kč | 13 807,44 Kč |
| 2 000 | 13,11987 Kč | 26 239,74 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

