Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT62

DigiKey Part Number
MCT62-ND
Manufacturer
Manufacturer Product Number
MCT62
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 5mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
8-DIP
Output Type
Transistor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 380
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
5010,44440 Kč522,22 Kč
1009,58140 Kč958,14 Kč
5008,03972 Kč4 019,86 Kč
1 0007,53450 Kč7 534,50 Kč
2 0007,10562 Kč14 211,24 Kč
5 0006,63696 Kč33 184,80 Kč
10 0006,34488 Kč63 448,80 Kč
25 0006,02654 Kč150 663,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč