
MCH6001-TL-E | |
|---|---|
DigiKey Part Number | MCH6001-TL-EOSTR-ND - Tape & Reel (TR) MCH6001-TL-EOSCT-ND - Cut Tape (CT) MCH6001-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6001-TL-E |
Description | RF TRANS 2 NPN 8V 16GHZ 6-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 8V 150mA 16GHz 600mW Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | MCH6001-TL-E Models |
Category | Power - Max 600mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 8V | Package / Case 6-SMD, Flat Leads |
Frequency - Transition 16GHz | Supplier Device Package 6-MCPH |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Base Product Number |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 100 | 8,93460 Kč | 893,46 Kč |
| 500 | 6,88230 Kč | 3 441,15 Kč |
| 1 000 | 6,22087 Kč | 6 220,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07585 Kč | 15 227,55 Kč |
| 6 000 | 4,67650 Kč | 28 059,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





