RF Transistor 2 NPN (Dual) 12V 65mA 8GHz 450mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS483H6327XTSA1

DigiKey Part Number
BFS483H6327XTSA1TR-ND - Tape & Reel (TR)
BFS483H6327XTSA1CT-ND - Cut Tape (CT)
BFS483H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS483H6327XTSA1
Description
RF TRANS 2 NPN 12V 8GHZ SOT363-6
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 12V 65mA 8GHz 450mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BFS483H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
450mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 15mA, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
65mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
6-VSSOP, SC-88, SOT-363
Frequency - Transition
8GHz
Supplier Device Package
PG-SOT363-PO
Noise Figure (dB Typ @ f)
0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz
Base Product Number
Gain
19dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 254
Check for Additional Incoming Stock
Last Time Buy Date: 15.05.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1010,03100 Kč100,31 Kč
258,96800 Kč224,20 Kč
1007,81460 Kč781,46 Kč
2507,26440 Kč1 816,10 Kč
5006,93154 Kč3 465,77 Kč
1 0006,65812 Kč6 658,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,31998 Kč18 959,94 Kč
6 0006,15460 Kč36 927,60 Kč
9 0006,07175 Kč54 645,75 Kč
15 0005,97999 Kč89 699,85 Kč
21 0005,92636 Kč124 453,56 Kč
30 0005,87474 Kč176 242,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč