


MC7915ACD2TR4G | |
|---|---|
DigiKey Part Number | 488-MC7915ACD2TR4GTR-ND - Tape & Reel (TR) 488-MC7915ACD2TR4GCT-ND - Cut Tape (CT) 488-MC7915ACD2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7915ACD2TR4G |
Description | IC REG LINEAR -15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 12,01900 Kč | 120,19 Kč |
| 25 | 10,81480 Kč | 270,37 Kč |
| 100 | 9,48600 Kč | 948,60 Kč |
| 250 | 8,85276 Kč | 2 213,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,25206 Kč | 6 601,65 Kč |
| 1 600 | 7,97711 Kč | 12 763,38 Kč |
| 2 400 | 7,83946 Kč | 18 814,70 Kč |
| 4 000 | 7,68679 Kč | 30 747,16 Kč |
| 5 600 | 7,59759 Kč | 42 546,50 Kč |
| 8 000 | 7,51179 Kč | 60 094,32 Kč |
| 20 000 | 7,32707 Kč | 146 541,40 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |


