


MC78M15ABDTRKG | |
|---|---|
DigiKey Part Number | MC78M15ABDTRKGOSTR-ND - Tape & Reel (TR) MC78M15ABDTRKGOSCT-ND - Cut Tape (CT) MC78M15ABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M15ABDTRKG |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15ABDTRKG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,24404 Kč | 13 110,10 Kč |
| 5 000 | 5,10025 Kč | 25 501,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


