


MC7815CDTRKG | |
|---|---|
DigiKey Part Number | MC7815CDTRKGOSTR-ND - Tape & Reel (TR) MC7815CDTRKGOSCT-ND - Cut Tape (CT) MC7815CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7815CDTRKG |
Description | IC REG LINEAR 15V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7815CDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,92444 Kč | 1 231,11 Kč |
| 500 | 4,69012 Kč | 2 345,06 Kč |
| 1 000 | 4,49756 Kč | 4 497,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16911 Kč | 10 422,77 Kč |
| 5 000 | 4,05001 Kč | 20 250,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









