



MC7805CD2TG | |
|---|---|
DigiKey Part Number | MC7805CD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805CD2TG |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CD2TG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7805CKTTR | Texas Instruments | 22 169 | 296-20796-1-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,09740 Kč | 354,87 Kč |
| 100 | 6,65430 Kč | 665,43 Kč |
| Unit Price without VAT: | 7,09740 Kč |
|---|---|
| Unit Price with VAT: | 8,58785 Kč |





