MC74VHCT574ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 497
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,12536 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 18 061
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 22 347
Unit Price: 12,80878 Kč
Datasheet

Direct


Texas Instruments
In Stock: 8 128
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 950
Unit Price: 8,39919 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 55 006
Unit Price: 10,91897 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 134
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19 900
Unit Price: 8,18922 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 997
Unit Price: 10,91897 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 428
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 635
Unit Price: 12,60000 Kč
Datasheet
New Product
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT574ADTR2G

DigiKey Part Number
488-MC74VHCT574ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT574ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT574ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT574ADTR2G
Description
LOG CMOS D FLIP FLOP OCTL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
130 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT374AMTCXonsemi2 49774VHCT374AMTCXCT-ND15,75000 KčParametric Equivalent
MC74VHCT374ADTR2Gonsemi0488-MC74VHCT374ADTR2G-ND5,12536 KčParametric Equivalent
MC74VHCT374ADTRGonsemi18 061488-MC74VHCT374ADTRGCT-ND35,49000 KčParametric Equivalent
MC74VHCT574ADTRGonsemi22 347MC74VHCT574ADTRGOSCT-ND12,80878 KčParametric Equivalent
SN74AHCT574PWRTexas Instruments8 128296-4764-1-ND13,44000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,62200 Kč76,22 Kč
256,82000 Kč170,50 Kč
1005,93190 Kč593,19 Kč
2505,50736 Kč1 376,84 Kč
5005,25118 Kč2 625,59 Kč
1 0005,09202 Kč5 092,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,81778 Kč12 044,45 Kč
5 0004,68369 Kč23 418,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč