Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74VHCT374ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT374ADTR2G-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT374AMTCX | onsemi | 2 497 | 74VHCT374AMTCXCT-ND | 15,75000 Kč | Parametric Equivalent |
| MC74VHCT374ADTRG | onsemi | 18 061 | 488-MC74VHCT374ADTRGCT-ND | 35,49000 Kč | Parametric Equivalent |
| MC74VHCT574ADTR2G | onsemi | 0 | 488-MC74VHCT574ADTR2GCT-ND | 10,92000 Kč | Parametric Equivalent |
| MC74VHCT574ADTRG | onsemi | 22 347 | MC74VHCT574ADTRGOSCT-ND | 12,80878 Kč | Parametric Equivalent |
| 74VHCT374AMTC | Rochester Electronics, LLC | 10 950 | 2156-74VHCT374AMTC-ND | 8,39919 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12536 Kč | 12 813,40 Kč |
| Unit Price without VAT: | 5,12536 Kč |
|---|---|
| Unit Price with VAT: | 6,20169 Kč |







