Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74VHCT574ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT574ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT574ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT574ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT574ADTR2G |
Description | LOG CMOS D FLIP FLOP OCTL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT374AMTCX | onsemi | 2 497 | 74VHCT374AMTCXCT-ND | 15,75000 Kč | Parametric Equivalent |
| MC74VHCT374ADTR2G | onsemi | 0 | 488-MC74VHCT374ADTR2G-ND | 5,12536 Kč | Parametric Equivalent |
| MC74VHCT374ADTRG | onsemi | 18 061 | 488-MC74VHCT374ADTRGCT-ND | 35,49000 Kč | Parametric Equivalent |
| MC74VHCT574ADTRG | onsemi | 22 347 | MC74VHCT574ADTRGOSCT-ND | 12,80878 Kč | Parametric Equivalent |
| SN74AHCT574PWR | Texas Instruments | 8 128 | 296-4764-1-ND | 13,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 100 | 5,93190 Kč | 593,19 Kč |
| 250 | 5,50736 Kč | 1 376,84 Kč |
| 500 | 5,25118 Kč | 2 625,59 Kč |
| 1 000 | 5,09202 Kč | 5 092,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,81778 Kč | 12 044,45 Kč |
| 5 000 | 4,68369 Kč | 23 418,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







