D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT259ADTRG

DigiKey Part Number
MC74VHCT259ADTRGOSTR-ND - Tape & Reel (TR)
MC74VHCT259ADTRGOSCT-ND - Cut Tape (CT)
MC74VHCT259ADTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT259ADTRG
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT259ADTRG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT259ADTR2Gonsemi2 500488-MC74VHCT259ADTR2GCT-ND7,14000 KčMFR Recommended
In-Stock: 2 316
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,36500 Kč93,65 Kč
258,39080 Kč209,77 Kč
1007,32410 Kč732,41 Kč
2506,81512 Kč1 703,78 Kč
5006,50896 Kč3 254,48 Kč
1 0006,25656 Kč6 256,56 Kč
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč