
MC74VHCT259ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT259ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT259ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT259ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT259ADTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT259ADTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,77120 Kč | 377,12 Kč |
| 250 | 3,48232 Kč | 870,58 Kč |
| 500 | 3,30886 Kč | 1 654,43 Kč |
| 1 000 | 3,16566 Kč | 3 165,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01464 Kč | 7 536,60 Kč |
| 5 000 | 2,92355 Kč | 14 617,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

