
MC74VHCT244ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT244ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT244ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT244ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTRG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,13680 Kč | 303,42 Kč |
| 100 | 10,66700 Kč | 1 066,70 Kč |
| 250 | 9,96816 Kč | 2 492,04 Kč |
| 500 | 9,54612 Kč | 4 773,06 Kč |
| 1 000 | 9,51272 Kč | 9 512,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,83260 Kč | 22 081,50 Kč |
| 5 000 | 8,61174 Kč | 43 058,70 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


