
MC74VHC74DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC74DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC74DTR2GOSCT-ND - Cut Tape (CT) MC74VHC74DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC74DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC74MTCX | onsemi | 3 276 | 74VHC74MTCXCT-ND | 7,77000 Kč | Similar |
| 74AHC74PW,118 | Nexperia USA Inc. | 3 880 | 1727-5927-1-ND | 5,46000 Kč | Direct |
| 74AHC74PW-Q100J | Nexperia USA Inc. | 2 475 | 1727-74AHC74PW-Q100JCT-ND | 5,88000 Kč | Direct |
| SN74AHC74MPWREP | Texas Instruments | 2 498 | 296-22274-1-ND | 37,59000 Kč | Direct |
| SN74AHC74PW | Texas Instruments | 16 316 | 296-26410-5-ND | 20,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 250 | 3,81492 Kč | 953,73 Kč |
| 500 | 3,62720 Kč | 1 813,60 Kč |
| 1 000 | 3,47265 Kč | 3 472,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30945 Kč | 8 273,62 Kč |
| 5 000 | 3,21110 Kč | 16 055,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

