Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC540DWR2G

DigiKey Part Number
488-MC74VHC540DWR2GTR-ND - Tape & Reel (TR)
488-MC74VHC540DWR2GCT-ND - Cut Tape (CT)
488-MC74VHC540DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC540DWR2G
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC540DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC540DWRochester Electronics, LLC9 1592156-SN74AHC540DW-ND0,97000 KčSimilar
SN74AHC540DWRTexas Instruments9 858296-4605-1-ND0,81000 KčSimilar
In-Stock: 469
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,62300 Kč156,23 Kč
2514,11080 Kč352,77 Kč
10012,43710 Kč1 243,71 Kč
25011,64128 Kč2 910,32 Kč
50011,19614 Kč5 598,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,76567 Kč10 765,67 Kč
2 00010,44021 Kč20 880,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč