Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MC74VHC374MELG | |
|---|---|
DigiKey Part Number | MC74VHC374MELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC374MELG |
Description | IC FF D-TYPE SGL 8-BIT SOEIAJ-20 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC374MELG Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC374DTR2G | onsemi | 2 810 | MC74VHC374DTR2GOSCT-ND | 20,58000 Kč | Similar |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 4,87322 Kč | Similar |
| 74AHCT374D,118 | Nexperia USA Inc. | 2 000 | 1727-74AHCT374D,118CT-ND | 11,55000 Kč | Similar |
| SN74AHC374DW | Rochester Electronics, LLC | 14 082 | 2156-SN74AHC374DW-ND | 25,19759 Kč | Similar |
| SN74AHC374DWR | Texas Instruments | 2 141 | 296-4602-1-ND | 11,76000 Kč | Similar |





