Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

MC74VHC374DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC374DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC374DTR2 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC374DTR2 Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC374DTR2G | onsemi | 2 810 | MC74VHC374DTR2GOSCT-ND | 20,58000 Kč | Direct |
| 74AHC374PW,118 | Nexperia USA Inc. | 0 | 1727-6525-1-ND | 6,93000 Kč | Direct |
| SN74AHC374PW | Rochester Electronics, LLC | 14 101 | 2156-SN74AHC374PW-ND | 27,50738 Kč | Direct |
| SN74AHC374PWR | Texas Instruments | 81 927 | 296-1102-1-ND | 12,39000 Kč | Direct |
| 74AHC374PW-Q100J | Nexperia USA Inc. | 4 430 | 1727-74AHC374PW-Q100JTR-ND | 10,28902 Kč | Upgrade |





