Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT50DFT2G

DigiKey Part Number
488-MC74VHC1GT50DFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT50DFT2GCT-ND - Cut Tape (CT)
488-MC74VHC1GT50DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT50DFT2G
Description
IC BUFF 1.65V SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT50DFT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
CMOS
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G50DFT1Gonsemi3 933MC74VHC1G50DFT1GOSCT-ND0,36000 KčParametric Equivalent
MC74VHC1G50DFT2Gonsemi2 936MC74VHC1G50DFT2GOSCT-ND0,36000 KčParametric Equivalent
MC74VHC1G50DFT2G-Qonsemi3 000488-MC74VHC1G50DFT2G-QCT-ND0,36000 KčParametric Equivalent
MC74VHC1GT50DFT1G-Qonsemi2 045488-MC74VHC1GT50DFT1G-QCT-ND0,36000 KčParametric Equivalent
MC74VHC1GT50DFT2G-Qonsemi21488-MC74VHC1GT50DFT2G-QCT-ND0,36000 KčParametric Equivalent
In-Stock: 1 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč