SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT125DFT1G

DigiKey Part Number
488-MC74VHC1GT125DFT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT125DFT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT125DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT125DFT1G
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,08200 Kč10,82 Kč
250,94880 Kč23,72 Kč
1000,79060 Kč79,06 Kč
2500,71656 Kč179,14 Kč
5000,67162 Kč335,81 Kč
1 0000,63458 Kč634,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58867 Kč1 766,01 Kč
6 0000,56627 Kč3 397,62 Kč
9 0000,55503 Kč4 995,27 Kč
15 0000,54258 Kč8 138,70 Kč
21 0000,53531 Kč11 241,51 Kč
30 0000,52831 Kč15 849,30 Kč
75 0000,51324 Kč38 493,00 Kč
150 0000,50416 Kč75 624,00 Kč
300 0000,49669 Kč149 007,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč